
REM60-2415DW | |
|---|---|
DigiKey Part Number | 945-REM60-2415DW-ND |
Manufacturer | |
Manufacturer Product Number | REM60-2415DW |
Description | 60W DC/DC-CONVERTER 'MEDLINE' 2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 2A, 2A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM60-2415DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A, 2A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | Adjustable Output, Remote Sense | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,82000 € | 153,82 € |
| 5 | 148,08800 € | 740,44 € |
| 10 | 145,68000 € | 1 456,80 € |
| 25 | 142,55080 € | 3 563,77 € |
| 50 | 140,22460 € | 7 011,23 € |
| Unit Price without VAT: | 153,82000 € |
|---|---|
| Unit Price with VAT: | 184,58400 € |

