
REM60-2405SW | |
|---|---|
DigiKey Part Number | 945-REM60-2405SW-ND |
Manufacturer | |
Manufacturer Product Number | REM60-2405SW |
Description | 60W DC/DC-CONVERTER 'MEDLINE' 2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 12A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM60-2405SW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | Adjustable Output, Remote Sense | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 89.5% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,52000 € | 157,52 € |
| 5 | 151,65400 € | 758,27 € |
| 10 | 149,18600 € | 1 491,86 € |
| 25 | 145,98120 € | 3 649,53 € |
| 50 | 143,59960 € | 7 179,98 € |
| Unit Price without VAT: | 157,52000 € |
|---|---|
| Unit Price with VAT: | 189,02400 € |

