

REC8-1205DRW/H2/A/M | |
---|---|
DigiKey Part Number | REC8-1205DRW/H2/A/M-ND |
Manufacturer | |
Manufacturer Product Number | REC8-1205DRW/H2/A/M |
Description | DC DC CONVERTER +/-5V 8W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 800mA, 800mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC8-1205DRW/H2/A/M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 800mA, 800mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,17000 € | 31,17 € |
5 | 30,01600 € | 150,08 € |
10 | 29,52900 € | 295,29 € |
25 | 28,89600 € | 722,40 € |
50 | 28,42600 € | 1 421,30 € |
100 | 27,96290 € | 2 796,29 € |
250 | 27,36136 € | 6 840,34 € |
Unit Price without VAT: | 31,17000 € |
---|---|
Unit Price with VAT: | 37,40400 € |