



REC8-0515DRW/H2/A/M | |
|---|---|
DigiKey Part Number | 945-2356-5-ND |
Manufacturer | |
Manufacturer Product Number | REC8-0515DRW/H2/A/M |
Description | DC DC CONVERTER +/-15V 8W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 267mA, 267mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC8-0515DRW/H2/A/M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 267mA, 267mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,74000 € | 34,74 € |
| 5 | 33,44600 € | 167,23 € |
| 10 | 32,90300 € | 329,03 € |
| 25 | 32,19880 € | 804,97 € |
| 50 | 31,67460 € | 1 583,73 € |
| 100 | 31,15870 € | 3 115,87 € |
| 250 | 30,48824 € | 7 622,06 € |
| Unit Price without VAT: | 34,74000 € |
|---|---|
| Unit Price with VAT: | 41,68800 € |

