Isolated Module DC DC Converter 2 Output 15V -15V 250mA, 250mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 250mA, 250mA 9V - 18V Input
REC7.5 Series; 8 Leads
RECOM REC Series DC to DC Converters | Digi-Key Daily

REC7.5-1215DRW/H2/A/M

DigiKey Part Number
REC7.5-1215DRW/H2/A/M-ND
Manufacturer
Manufacturer Product Number
REC7.5-1215DRW/H2/A/M
Description
DC DC CONVERTER +/-15V 8W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 250mA, 250mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
REC7.5-1215DRW/H2/A/M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
250mA, 250mA
Power (Watts)
8 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 71°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.26" L x 0.80" W x 0.41" H (32.0mm x 20.3mm x 10.5mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
127,55000 €27,55 €
526,52200 €132,61 €
1026,09300 €260,93 €
2525,53320 €638,33 €
5025,11820 €1 255,91 €
10024,70910 €2 470,91 €
25024,17780 €6 044,45 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,55000 €
Unit Price with VAT:33,06000 €