Isolated Module DC DC Converter 1 Output 5V 1A 36V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 1A 36V - 72V Input
RECOM REC Series DC to DC Converters | Digi-Key Daily

REC5-4805SRW/H2/A/SMD

DigiKey Part Number
REC5-4805SRW/H2/A/SMD-ND
Manufacturer
Manufacturer Product Number
REC5-4805SRW/H2/A/SMD
Description
DC DC CONVERTER 5V 5W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1A 36V - 72V Input
Datasheet
 Datasheet
EDA/CAD Models
REC5-4805SRW/H2/A/SMD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Power (Watts)
5 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 75°C
Efficiency
81%
Mounting Type
Surface Mount
Package / Case
24-SMD Module, 18 Leads
Size / Dimension
1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1523,07267 €346,09 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,07267 €
Unit Price with VAT:27,68720 €