


REC3-4805SRW/H4/A | |
|---|---|
DigiKey Part Number | REC3-4805SRW/H4/A-ND |
Manufacturer | |
Manufacturer Product Number | REC3-4805SRW/H4/A |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-4805SRW/H4/A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,18000 € | 21,18 € |
| 5 | 20,39000 € | 101,95 € |
| 10 | 20,05800 € | 200,58 € |
| 25 | 19,62920 € | 490,73 € |
| 50 | 19,31020 € | 965,51 € |
| 100 | 18,99580 € | 1 899,58 € |
| 250 | 18,58752 € | 4 646,88 € |
| 500 | 16,10568 € | 8 052,84 € |
| Unit Price without VAT: | 21,18000 € |
|---|---|
| Unit Price with VAT: | 25,41600 € |


