REC3/SMD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
REC3/SMD Series

REC3-2415DRWZ/H2/A/M/SMD

DigiKey Part Number
945-2829-ND
Manufacturer
Manufacturer Product Number
REC3-2415DRWZ/H2/A/M/SMD
Description
DC DC CONVERTER +/-15V 3W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REC3-2415DRWZ/H2/A/M/SMD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
100mA, 100mA
Power (Watts)
3 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
85%
Mounting Type
Surface Mount
Package / Case
24-SMD Module, 18 Leads
Size / Dimension
1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
125,31000 €25,31 €
524,36800 €121,84 €
1023,97300 €239,73 €
2523,45960 €586,49 €
5023,07800 €1 153,90 €
10022,70190 €2 270,19 €
25022,21376 €5 553,44 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,31000 €
Unit Price with VAT:30,37200 €