
RBB10-2.0-EVM-1 | |
|---|---|
DigiKey Part Number | 945-3222-ND |
Manufacturer | |
Manufacturer Product Number | RBB10-2.0-EVM-1 |
Description | EVAL BOARD FOR RBB102.0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RBB10-2.0 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V or 5V | |
Current - Output | 4A | |
Voltage - Input | 2.3V ~ 5.5V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | RBB10-2.0 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,46000 € | 43,46 € |
| 5 | 41,84600 € | 209,23 € |
| 10 | 41,16700 € | 411,67 € |
| 25 | 40,28440 € | 1 007,11 € |
| 50 | 39,62840 € | 1 981,42 € |
| 100 | 38,98280 € | 3 898,28 € |
| 250 | 31,53128 € | 7 882,82 € |
| Unit Price without VAT: | 43,46000 € |
|---|---|
| Unit Price with VAT: | 52,15200 € |

