
RACM15E-12SK/PMAD-CTN | |
|---|---|
DigiKey Part Number | 945-RACM15E-12SK/PMAD-CTN-ND |
Manufacturer | |
Manufacturer Product Number | RACM15E-12SK/PMAD-CTN |
Description | AC/DC CONVERTER 12V 15W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 80 ~ 275 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 275 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.25 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 4.2 kV | |
Efficiency | 84.5% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Baseplate, DC Input Capable, PFC, Universal Input | |
Mounting Type | Chassis Mount / DIN Rail | |
Size / Dimension | 3.20" L x 1.00" W x 1.10" H (81.3mm x 25.4mm x 27.9mm) | |
Approval Agency | CB Scheme, CE, cURus, FCC, UKCA | |
Standard Number | 60335-1; 60601-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,36000 € | 12,36 € |
| 5 | 11,77400 € | 58,87 € |
| 10 | 11,53000 € | 115,30 € |
| 25 | 11,21400 € | 280,35 € |
| 50 | 10,98100 € | 549,05 € |
| 100 | 10,75290 € | 1 075,29 € |
| 250 | 10,45856 € | 2 614,64 € |
| 500 | 10,24124 € | 5 120,62 € |
| Unit Price without VAT: | 12,36000 € |
|---|---|
| Unit Price with VAT: | 14,83200 € |







