
RACM16E-05SK/277 | |
|---|---|
DigiKey Part Number | 945-RACM16E-05SK/277-ND |
Manufacturer | |
Manufacturer Product Number | RACM16E-05SK/277 |
Description | AC/DC CONVERTER 5V 16W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 3.2A 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM16E-05SK/277 Models |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Manufacturer Recom Power | Features Baseplate, PFC, Standby Output, Universal Input |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tube | Efficiency 82% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 2.07" L x 1.09" W x 0.91" H (52.7mm x 27.6mm x 23.0mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Approval Agency CE, cURus, FCC, UKCA |
Voltage - Output 1 5V | Standard Number 60335-1; 60601-1; 62368-1 |
Current - Output (Max) 3.2A | Line Regulation ±0.2% |
Power (Watts) 16 W | Load Regulation 1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,50000 € | 9,50 € |
| 5 | 9,05400 € | 45,27 € |
| 10 | 8,86500 € | 88,65 € |
| 25 | 8,62240 € | 215,56 € |
| 50 | 8,44320 € | 422,16 € |
| 100 | 8,26780 € | 826,78 € |
| 250 | 8,04156 € | 2 010,39 € |
| 500 | 7,87450 € | 3 937,25 € |
| Unit Price without VAT: | 9,50000 € |
|---|---|
| Unit Price with VAT: | 11,40000 € |

