
RACM140E-15SK/OF | |
|---|---|
DigiKey Part Number | 945-RACM140E-15SK/OF-ND |
Manufacturer | |
Manufacturer Product Number | RACM140E-15SK/OF |
Description | AC/DC CONVERTER 15V 140W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM140E-15SK/OF Models |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4.2 kV |
Series | Efficiency 87% |
Packaging Tray | Operating Temperature -40°C ~ 90°C (With Derating) |
Part Status Active | Features PFC, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.70" L x 3.20" W x 1.50" H (144.8mm x 81.3mm x 38.1mm) |
Voltage - Input 80 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, cURus |
Voltage - Output 1 15V | Standard Number 60335-1; 60601-1; 62368-1 |
Current - Output 1 9.3 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,43000 € | 34,43 € |
| 5 | 31,46200 € | 157,31 € |
| 10 | 30,26200 € | 302,62 € |
| 25 | 28,74760 € | 718,69 € |
| 50 | 27,65220 € | 1 382,61 € |
| 100 | 26,59850 € | 2 659,85 € |
| 250 | 25,26696 € | 6 316,74 € |
| Unit Price without VAT: | 34,43000 € |
|---|---|
| Unit Price with VAT: | 41,31600 € |

