RAC02-24SE/277 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Recom Power
In Stock: 25
Unit Price: 6,60000 €
Datasheet
Enclosed AC DC Converters 1 Output 24V 83mA 85 ~ 305 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 83mA 85 ~ 305 VAC Input
Navigating the Complexities of AC/DC Designs and Specifications

RAC02-24SE/277

DigiKey Part Number
945-2280-5-ND
Manufacturer
Manufacturer Product Number
RAC02-24SE/277
Description
AC/DC CONVERTER 24V 2W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 83mA 85 ~ 305 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC02-24SE/277 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tube
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
83mA
Power (Watts)
2 W
Applications
Household Appliances, ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
76%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.33" L x 0.96" W x 0.70" H (33.7mm x 24.4mm x 17.8mm)
Approval Agency
CE, cURus
Standard Number
60335-1; 60950-1
Line Regulation
±1.5%
Load Regulation
±6%
Weight
0.054 lb (24.49 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes