Parametric Equivalent

RA3-241503D/SMD-R | |
|---|---|
DigiKey Part Number | 945-RA3-241503D/SMD-RTR-ND - Tape & Reel (TR) 945-RA3-241503D/SMD-RCT-ND - Cut Tape (CT) 945-RA3-241503D/SMD-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA3-241503D/SMD-R |
Description | DC DC CONVERTER 15V 3V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V 3V 100mA, 500mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RA3-241503D/SMD-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 3V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 500mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 6 Leads | |
Size / Dimension | 0.92" L x 0.59" W x 0.33" H (23.4mm x 15.0mm x 8.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,36000 € | 11,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 10,45655 € | 2 091,31 € |
| Unit Price without VAT: | 11,36000 € |
|---|---|
| Unit Price with VAT: | 13,63200 € |


