RA3-052005D/SMD-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Recom Power
In Stock: 12
Unit Price: 11,29000 €
Datasheet
Isolated Module DC DC Converter 2 Output 20V -5V 75mA, 300mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA3-052005D/SMD-R

DigiKey Part Number
945-RA3-052005D/SMD-RTR-ND - Tape & Reel (TR)
945-RA3-052005D/SMD-RCT-ND - Cut Tape (CT)
945-RA3-052005D/SMD-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RA3-052005D/SMD-R
Description
DC DC CONVERTER 20V -5V 3W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 20V -5V 75mA, 300mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
RA3-052005D/SMD-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
75mA, 300mA
Power (Watts)
3 W
Voltage - Isolation
5.2 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
80%
Mounting Type
Surface Mount
Package / Case
16-SMD Module, 6 Leads
Size / Dimension
0.92" L x 0.59" W x 0.33" H (23.4mm x 15.0mm x 8.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,96000 €10,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20010,09725 €2 019,45 €
Manufacturers Standard Package
Unit Price without VAT:10,96000 €
Unit Price with VAT:13,15200 €