Parametric Equivalent

RA3-0508S/SMD | |
|---|---|
DigiKey Part Number | 945-RA3-0508S/SMD-ND |
Manufacturer | |
Manufacturer Product Number | RA3-0508S/SMD |
Description | DC DC CONVERTER 8V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 8V 375mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RA3-0508S/SMD Models |
Category | Current - Output (Max) 375mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 16-SMD Module, 6 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.92" L x 0.59" W x 0.33" H (23.4mm x 15.0mm x 8.5mm) |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RA3-0508S/SMD-R | Recom Power | 0 | 945-RA3-0508S/SMD-RCT-ND | 9,37135 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 9,82563 € | 157,21 € |
| Unit Price without VAT: | 9,82563 € |
|---|---|
| Unit Price with VAT: | 11,79076 € |


