R2S_R2D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R2S_R2D
R2S_R2D_View2
Medical-grade DC/DC & AC/DC Converters

R2D12-2415-R

DigiKey Part Number
945-R2D12-2415-RTR-ND - Tape & Reel (TR)
945-R2D12-2415-RCT-ND - Cut Tape (CT)
945-R2D12-2415-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2D12-2415-R
Description
DC DC CONVERTER +/-15V 2W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 66mA, 66mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
R2D12-2415-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
66mA, 66mA
Power (Watts)
2 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
85%
Mounting Type
Surface Mount
Package / Case
12-SMD Module, 10 Leads
Size / Dimension
0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,11000 €16,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25014,86176 €3 715,44 €
Manufacturers Standard Package
Unit Price without VAT:16,11000 €
Unit Price with VAT:19,33200 €