
R1DA-241515-R | |
---|---|
DigiKey Part Number | 945-R1DA-241515-RTR-ND - Tape & Reel (TR) 945-R1DA-241515-RCT-ND - Cut Tape (CT) 945-R1DA-241515-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1DA-241515-R |
Description | DC DC CONVERTER 2X15V 1W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V 15V 56mA, 56mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1DA-241515-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 56mA, 56mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 7 Leads | |
Size / Dimension | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,78000 € | 10,78 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 9,72196 € | 4 860,98 € |
Unit Price without VAT: | 10,78000 € |
---|---|
Unit Price with VAT: | 12,93600 € |