

REC3-0509DRW/H6/A/SMD/CTRL-R | |
---|---|
DigiKey Part Number | 945-REC3-0509DRW/H6/A/SMD/CTRL-RTR-ND - Tape & Reel (TR) 945-REC3-0509DRW/H6/A/SMD/CTRL-RCT-ND - Cut Tape (CT) 945-REC3-0509DRW/H6/A/SMD/CTRL-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REC3-0509DRW/H6/A/SMD/CTRL-R |
Description | DC DC CONVERTER +/-9V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 165mA, 165mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-0509DRW/H6/A/SMD/CTRL-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 165mA, 165mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 6 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, 18 Leads | |
Size / Dimension | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,23000 € | 26,23 € |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 24,46270 € | 2 446,27 € |
Unit Price without VAT: | 26,23000 € |
---|---|
Unit Price with VAT: | 31,47600 € |