Isolated Module DC DC Converter 1 Output 5V 100mA 4.75V - 5.25V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 100mA 4.75V - 5.25V Input
R0.5Z

R0.5Z-0505

DigiKey Part Number
945-1733-5-ND
Manufacturer
Manufacturer Product Number
R0.5Z-0505
Description
DC DC CONVERTER 5V 500MW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 100mA 4.75V - 5.25V Input
Datasheet
 Datasheet
EDA/CAD Models
R0.5Z-0505 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
5.25V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
100mA
Power (Watts)
500 mW
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
50%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 6 Leads
Size / Dimension
0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,26000 €12,26 €
511,80600 €59,03 €
1011,61600 €116,16 €
2511,36720 €284,18 €
5011,18260 €559,13 €
10011,00090 €1 100,09 €
25010,76456 €2 691,14 €
50010,58898 €5 294,49 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,26000 €
Unit Price with VAT:14,71200 €