

R-78T12-1.0/AL-R | |
|---|---|
DigiKey Part Number | 945-R-78T12-1.0/AL-RTR-ND - Tape & Reel (TR) 945-R-78T12-1.0/AL-RCT-ND - Cut Tape (CT) 945-R-78T12-1.0/AL-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-78T12-1.0/AL-R |
Description | DC DC CONVERTER 12V 12W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 1A 15V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78T12-1.0/AL-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 15V | |
Voltage - Input (Max) | 42V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module, 3 Leads | |
Size / Dimension | 0.98" L x 0.91" W x 0.39" H (25.0mm x 23.0mm x 10.0mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 11,45287 € | 1 717,93 € |
| Unit Price without VAT: | 11,45287 € |
|---|---|
| Unit Price with VAT: | 13,74344 € |

