R-78HBxx Bent Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R-78HBxx Bent Lead

R-78HB3.3-0.5L

DigiKey Part Number
945-2648-5-ND
Manufacturer
Manufacturer Product Number
R-78HB3.3-0.5L
Description
DC DC CONVERTER 3.3V 1.65W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 9V - 72V Input
Datasheet
 Datasheet
EDA/CAD Models
R-78HB3.3-0.5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
500mA
Power (Watts)
1.65 W
Applications
ITE (Commercial)
Features
OTP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
88%
Mounting Type
Through Hole, Right Angle
Package / Case
3-SIP Module
Size / Dimension
0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 426
Factory Stock: 966
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,79000 €13,79 €
513,28000 €66,40 €
1013,06600 €130,66 €
2512,78640 €319,66 €
5012,57860 €628,93 €
10012,37400 €1 237,40 €
25012,10824 €3 027,06 €
50011,91072 €5 955,36 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,79000 €
Unit Price with VAT:16,54800 €