


R-615.0D | |
|---|---|
DigiKey Part Number | 945-2130-ND |
Manufacturer | |
Manufacturer Product Number | R-615.0D |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 9V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-615.0D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | 12-SIP Module | |
Size / Dimension | 1.27" L x 0.59" W x 0.36" H (32.2mm x 15.0mm x 9.1mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,26000 € | 19,26 € |
| 5 | 18,54200 € | 92,71 € |
| 10 | 18,24300 € | 182,43 € |
| 25 | 17,85240 € | 446,31 € |
| 50 | 17,56200 € | 878,10 € |
| 100 | 17,27620 € | 1 727,62 € |
| 250 | 16,90492 € | 4 226,23 € |
| 500 | 16,62904 € | 8 314,52 € |
| Unit Price without VAT: | 19,26000 € |
|---|---|
| Unit Price with VAT: | 23,11200 € |

