
MB85RS64VYPNF-GS-AWE2 | |
|---|---|
DigiKey Part Number | 865-MB85RS64VYPNF-GS-AWE2-ND |
Manufacturer | |
Manufacturer Product Number | MB85RS64VYPNF-GS-AWE2 |
Description | IC FRAM 64KBIT SPI 33MHZ 8SON |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 33 MHz 13 ns 8-SON (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 33 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 13 ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SON (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 255 | 3,08333 € | 786,25 € |
| Unit Price without VAT: | 3,08333 € |
|---|---|
| Unit Price with VAT: | 3,70000 € |


