

MB85RS64VYPN-G-AMEWE1 | |
|---|---|
DigiKey Part Number | 865-MB85RS64VYPN-G-AMEWE1TR-ND - Tape & Reel (TR) 865-MB85RS64VYPN-G-AMEWE1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MB85RS64VYPN-G-AMEWE1 |
Description | IC FRAM 64KBIT SPI 33MHZ 8SON |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 33 MHz 8-SON (2x3) |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 33 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FRAM (Ferroelectric RAM) | Package / Case |
Memory Size | Supplier Device Package 8-SON (2x3) |
Memory Organization 8K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY15E064Q-SXET | Infineon Technologies | 1 847 | 448-CY15E064Q-SXETCT-ND | 4,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,35592 € | 3 533,88 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,38000 € |











