
MB85RQ8MXPF-G-BCE1 | |
---|---|
DigiKey Part Number | 865-MB85RQ8MXPF-G-BCE1-ND |
Manufacturer | |
Manufacturer Product Number | MB85RQ8MXPF-G-BCE1 |
Description | IC FRAM 8MBIT SPI/QUAD 16SOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 8Mbit SPI - Quad I/O 108 MHz 7 ns 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
160 | 22,29419 € | 3 567,07 € |
Unit Price without VAT: | 22,29419 € |
---|---|
Unit Price with VAT: | 26,75303 € |