FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI - Quad I/O 108 MHz 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI - Quad I/O 108 MHz 16-SOP

MB85RQ4MLPF-G-BCERE1

DigiKey Part Number
865-1277-2-ND - Tape & Reel (TR)
865-1277-1-ND - Cut Tape (CT)
865-1277-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MB85RQ4MLPF-G-BCERE1
Description
IC FRAM 4MBIT SPI/QUAD I/O 16SOP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI - Quad I/O 108 MHz 16-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 165
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,08000 €25,08 €
1023,22500 €232,25 €
2522,48760 €562,19 €
5021,93400 €1 096,70 €
10021,38690 €2 138,69 €
25020,67596 €5 168,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50020,14974 €10 074,87 €
Manufacturers Standard Package
Unit Price without VAT:25,08000 €
Unit Price with VAT:30,09600 €