
MB85RQ4MLPF-G-BCE1 | |
|---|---|
DigiKey Part Number | 865-MB85RQ4MLPF-G-BCE1-ND |
Manufacturer | |
Manufacturer Product Number | MB85RQ4MLPF-G-BCE1 |
Description | IC FRAM 4MBIT SPI/QUAD 16SOP |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI - Quad I/O, QPI 108 MHz 7 ns 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 7 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,27000 € | 21,27 € |
| 10 | 19,69600 € | 196,96 € |
| 25 | 19,06920 € | 476,73 € |
| 50 | 18,60000 € | 930,00 € |
| 160 | 17,82513 € | 2 852,02 € |
| Unit Price without VAT: | 21,27000 € |
|---|---|
| Unit Price with VAT: | 25,52400 € |

