Direct
MFR Recommended
Similar


MB85RC64PNF-G-JNERE1 | |
|---|---|
DigiKey Part Number | MB85RC64PNF-G-JNERE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MB85RC64PNF-G-JNERE1 |
Description | IC FRAM 64KBIT I2C 400KHZ 8SOP |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit I2C 400 kHz 900 ns 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MB85RC64PNF-G-JNERE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 900 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |




