Similar

TT-SMDC-4.000-20-TR | |
|---|---|
DigiKey Part Number | 2151-TT-SMDC-4.000-20-TR-ND - Tape & Reel (TR) 2151-TT-SMDC-4.000-20-TRCT-ND - Cut Tape (CT) 2151-TT-SMDC-4.000-20-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TT-SMDC-4.000-20-TR |
Description | CRYSTAL 4.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 20pF 150 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4 MHz | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TT-SMDC-4.000-18-TR | Raltron Electronics | 0 | 2151-TT-SMDC-4.000-18-TRCT-ND | 1,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,44500 € | 14,45 € |
| 25 | 1,36640 € | 34,16 € |
| 50 | 1,30980 € | 65,49 € |
| 100 | 1,25570 € | 125,57 € |
| 250 | 1,18752 € | 296,88 € |
| 500 | 1,13842 € | 569,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,11252 € | 1 112,52 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 2,00400 € |


