TT-SMDC-12.000-20-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Raltron Electronics
In Stock: 0
Unit Price: 1,67000 €
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: 2,33502 €
Datasheet
12 MHz ±50ppm Crystal 20pF 50 Ohms 4-SOJ, 9.40mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT-SMDC-12.000-20-TR

DigiKey Part Number
2151-TT-SMDC-12.000-20-TR-ND - Tape & Reel (TR)
2151-TT-SMDC-12.000-20-TRCT-ND - Cut Tape (CT)
2151-TT-SMDC-12.000-20-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TT-SMDC-12.000-20-TR
Description
CRYSTAL 12.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 MHz ±50ppm Crystal 20pF 50 Ohms 4-SOJ, 9.40mm pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.146" (3.70mm)
Frequency Tolerance
±50ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TT-SMDC-12.000-18-TRRaltron Electronics02151-TT-SMDC-12.000-18-TRCT-ND1,67000 €Similar
ECS-120-20-7SX-TRECS Inc.0ECS-120-20-7SX-TR-ND2,33502 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,44500 €14,45 €
251,36640 €34,16 €
501,30980 €65,49 €
1001,25570 €125,57 €
2501,18752 €296,88 €
5001,13842 €569,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,11252 €1 112,52 €
Manufacturers Standard Package
Unit Price without VAT:1,67000 €
Unit Price with VAT:2,00400 €