26 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTXE-104EF133-C-26.000-TR

DigiKey Part Number
2151-RTXE-104EF133-C-26.000-TR-ND - Tape & Reel (TR)
2151-RTXE-104EF133-C-26.000-TRCT-ND - Cut Tape (CT)
2151-RTXE-104EF133-C-26.000-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTXE-104EF133-C-26.000-TR
Description
XTAL OSC TCXO 26MHZ 3.3V HCMOS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±2.5ppm
Series
Absolute Pull Range (APR)
±1ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 75°C
Part Status
Active
Current - Supply (Max)
5.5mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 885
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,00000 €2,00 €
101,73600 €17,36 €
251,64160 €41,04 €
501,57380 €78,69 €
1001,50880 €150,88 €
2501,42688 €356,72 €
5001,36794 €683,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,31144 €1 311,44 €
2 0001,25734 €2 514,68 €
3 0001,22675 €3 680,25 €
5 0001,18930 €5 946,50 €
7 0001,16527 €8 156,89 €
Manufacturers Standard Package
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,40000 €