
RSF-797.000-12000-1411-TR | |
---|---|
DigiKey Part Number | 2151-RSF-797.000-12000-1411-TR-ND - Tape & Reel (TR) 2151-RSF-797.000-12000-1411-TRCT-ND - Cut Tape (CT) 2151-RSF-797.000-12000-1411-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-797.000-12000-1411-TR |
Description | FILTER SAW 797MHZ 5-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 797MHz Frequency Cellular, LTE RF SAW Filter (Surface Acoustic Wave) 3dB 12MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 797MHz | |
Bandwidth | 12MHz | |
Insertion Loss | 3dB | |
Ratings | - | |
Applications | Cellular, LTE | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,57000 € | 0,57 € |
10 | 0,45800 € | 4,58 € |
25 | 0,42240 € | 10,56 € |
50 | 0,39720 € | 19,86 € |
100 | 0,37350 € | 37,35 € |
250 | 0,34440 € | 86,10 € |
500 | 0,32394 € | 161,97 € |
1 000 | 0,30472 € | 304,72 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,27657 € | 829,71 € |
6 000 | 0,26016 € | 1 560,96 € |
9 000 | 0,25101 € | 2 259,09 € |
15 000 | 0,23993 € | 3 598,95 € |
21 000 | 0,23290 € | 4 890,90 € |
30 000 | 0,22566 € | 6 769,80 € |
Unit Price without VAT: | 0,57000 € |
---|---|
Unit Price with VAT: | 0,68400 € |