RSF-2593.000-200000-1109-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF-1582.400-46840-1109-TR

DigiKey Part Number
2151-RSF-1582.400-46840-1109-TR-ND - Tape & Reel (TR)
2151-RSF-1582.400-46840-1109-TRCT-ND - Cut Tape (CT)
2151-RSF-1582.400-46840-1109-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSF-1582.400-46840-1109-TR
Description
FILTER SAW 1.5824GHZ 5-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5824GHz Frequency RF SAW Filter (Surface Acoustic Wave) 46.84MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raltron Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
1.5824GHz
Bandwidth
46.84MHz
Ratings
-
Applications
-
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 855
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,69100 €6,91 €
250,63800 €15,95 €
500,59980 €29,99 €
1000,56410 €56,41 €
2500,52016 €130,04 €
5000,48922 €244,61 €
1 0000,46012 €460,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,41377 €1 241,31 €
6 0000,38920 €2 335,20 €
9 0000,37550 €3 379,50 €
15 0000,35891 €5 383,65 €
21 0000,35384 €7 430,64 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,02000 €