
RQRA-0140-0250 | |
---|---|
DigiKey Part Number | 2151-RQRA-0140-0250-ND |
Manufacturer | |
Manufacturer Product Number | RQRA-0140-0250 |
Description | VCO 140MHZ-250MHZ SMD .5X.5" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 195MHz Center Frequency 0.5 V ~ 18 V Voltage Controlled Oscillator 3 ±3 dBm -14 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 140 ~ 250MHz | |
Frequency - Center | 195MHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 0.5 V ~ 18 V | |
2nd Harmonic, Typ (dBc) | -14 | |
Icc Max | 15mA (Typ) | |
Pushing (MHz/V) | 1.5 | |
Power (dBm) | 3 ±3 | |
Phase Noise Typ (dBc/Hz) | -106 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-QFN, Variant | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.162" (4.11mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,77000 € | 27,77 € |
10 | 24,13700 € | 241,37 € |
25 | 22,83120 € | 570,78 € |
50 | 21,89200 € | 1 094,60 € |
100 | 21,44500 € | 2 144,50 € |
Unit Price without VAT: | 27,77000 € |
---|---|
Unit Price with VAT: | 33,32400 € |