
RH100-25.000-6-F-1010-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-25.000-6-F-1010-TR-ND - Tape & Reel (TR) 2151-RH100-25.000-6-F-1010-TRCT-ND - Cut Tape (CT) 2151-RH100-25.000-6-F-1010-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-25.000-6-F-1010-TR |
Description | CRYSTAL 25.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 6pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8W-25.0000MHZ-6-B1U-T3 | Abracon LLC | 2 326 | 535-ABM8W-25.0000MHZ-6-B1U-T3CT-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17200 € | 1,72 € |
| 25 | 0,16240 € | 4,06 € |
| 50 | 0,15580 € | 7,79 € |
| 100 | 0,14950 € | 14,95 € |
| 250 | 0,14136 € | 35,34 € |
| 500 | 0,13550 € | 67,75 € |
| 1 000 | 0,12991 € | 129,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09394 € | 281,82 € |
| 6 000 | 0,09005 € | 540,30 € |
| 9 000 | 0,08786 € | 790,74 € |
| 15 000 | 0,08516 € | 1 277,40 € |
| 21 000 | 0,08343 € | 1 752,03 € |
| 30 000 | 0,08164 € | 2 449,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

