
RH100-25.000-18-F-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-25.000-18-F-TR-ND - Tape & Reel (TR) 2151-RH100-25.000-18-F-TRCT-ND - Cut Tape (CT) 2151-RH100-25.000-18-F-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-25.000-18-F-TR |
Description | CRYSTAL 25.0MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±100ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±100ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16900 € | 1,69 € |
| 25 | 0,15960 € | 3,99 € |
| 50 | 0,15280 € | 7,64 € |
| 100 | 0,14660 € | 14,66 € |
| 250 | 0,13864 € | 34,66 € |
| 500 | 0,13290 € | 66,45 € |
| 1 000 | 0,12739 € | 127,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09482 € | 284,46 € |
| 6 000 | 0,09089 € | 545,34 € |
| 9 000 | 0,08867 € | 798,03 € |
| 15 000 | 0,08595 € | 1 289,25 € |
| 21 000 | 0,08421 € | 1 768,41 € |
| 30 000 | 0,08240 € | 2 472,00 € |
| 36 000 | 0,08149 € | 2 933,64 € |
| 72 000 | 0,07812 € | 5 624,64 € |
| 75 000 | 0,07793 € | 5 844,75 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |


