25 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-25.000-12-F-1010-TR

DigiKey Part Number
2151-RH100-25.000-12-F-1010-TR-ND - Tape & Reel (TR)
2151-RH100-25.000-12-F-1010-TRCT-ND - Cut Tape (CT)
2151-RH100-25.000-12-F-1010-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-25.000-12-F-1010-TR
Description
CRYSTAL 25.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7M-25.000MEEQ-TTXC CORPORATION81 491887-1326-1-ND0,94000 €Similar
8Y-25.000MEEQ-TTXC CORPORATION5 028887-1819-1-ND1,22000 €Similar
8Z-25.000MEEQ-TTXC CORPORATION2 776887-1339-1-ND1,14000 €Similar
ABM8-25.000MHZ-10-B1U-TAbracon LLC8 468535-14976-1-ND0,33000 €Similar
ECS-250-10-33B-CKM-TRECS Inc.2 768XC2479CT-ND0,41000 €Similar
In-Stock: 5 640
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,21500 €2,15 €
250,20320 €5,08 €
500,19500 €9,75 €
1000,18690 €18,69 €
2500,17672 €44,18 €
5000,16942 €84,71 €
1 0000,16240 €162,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,09394 €281,82 €
6 0000,09005 €540,30 €
9 0000,08786 €790,74 €
15 0000,08516 €1 277,40 €
21 0000,08343 €1 752,03 €
30 0000,08164 €2 449,20 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30000 €