
RH100-24.000-9-1010-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-24.000-9-1010-TR-ND - Tape & Reel (TR) 2151-RH100-24.000-9-1010-TRCT-ND - Cut Tape (CT) 2151-RH100-24.000-9-1010-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-24.000-9-1010-TR |
Description | CRYSTAL 24.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,15920 € | 3,98 € |
| 50 | 0,15240 € | 7,62 € |
| 100 | 0,14610 € | 14,61 € |
| 250 | 0,13816 € | 34,54 € |
| 500 | 0,13244 € | 66,22 € |
| 1 000 | 0,12695 € | 126,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09394 € | 281,82 € |
| 6 000 | 0,09005 € | 540,30 € |
| 9 000 | 0,08786 € | 790,74 € |
| 15 000 | 0,08516 € | 1 277,40 € |
| 21 000 | 0,08343 € | 1 752,03 € |
| 30 000 | 0,08164 € | 2 449,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

