RDP-TC1-470062-1M-X-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDP-TC1-470062-1M-X-001

DigiKey Part Number
2151-RDP-TC1-470062-1M-X-001-ND
Manufacturer
Manufacturer Product Number
RDP-TC1-470062-1M-X-001
Description
MAGNETIC MOUNT QUAD BAND GSM, 3G
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Cellular, LTE Whip, Straight SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raltron Electronics
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
825MHz, 2.2GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
2
Return Loss
-
Gain
5dBi
Features
Cable - 5m
Termination
SMA Male
Ingress Protection
IP66, IP67
Mounting Type
Magnetic
Height (Max)
18.504" (470.00mm)
Applications
Cellular, LTE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,33000 €18,33 €
1013,07000 €130,70 €
5010,85680 €542,84 €
10010,71630 €1 071,63 €
Manufacturers Standard Package
Unit Price without VAT:18,33000 €
Unit Price with VAT:21,99600 €