
R2520-24.000-8-1010-EXT-TR-NS1 | |
|---|---|
DigiKey Part Number | 2151-R2520-24.000-8-1010-EXT-TR-NS1TR-ND - Tape & Reel (TR) 2151-R2520-24.000-8-1010-EXT-TR-NS1CT-ND - Cut Tape (CT) 2151-R2520-24.000-8-1010-EXT-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2520-24.000-8-1010-EXT-TR-NS1 |
Description | CRYSTAL 24.000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15900 € | 1,59 € |
| 25 | 0,15000 € | 3,75 € |
| 50 | 0,14360 € | 7,18 € |
| 100 | 0,13780 € | 13,78 € |
| 250 | 0,13032 € | 32,58 € |
| 500 | 0,12492 € | 62,46 € |
| 1 000 | 0,11975 € | 119,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11199 € | 335,97 € |
| 6 000 | 0,10736 € | 644,16 € |
| 9 000 | 0,10474 € | 942,66 € |
| 15 000 | 0,10153 € | 1 522,95 € |
| 21 000 | 0,09947 € | 2 088,87 € |
| 30 000 | 0,09733 € | 2 919,90 € |
| 36 000 | 0,09625 € | 3 465,00 € |
| 72 000 | 0,09228 € | 6 644,16 € |
| 75 000 | 0,09205 € | 6 903,75 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |


