


R2016-16.000-8-1010-TR-NS1 | |
|---|---|
DigiKey Part Number | 2151-R2016-16.000-8-1010-TR-NS1TR-ND - Tape & Reel (TR) 2151-R2016-16.000-8-1010-TR-NS1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R2016-16.000-8-1010-TR-NS1 |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R2016-16.000-9-1010-TR-NS1 | Raltron Electronics | 4 359 | 2151-R2016-16.000-9-1010-TR-NS1CT-ND | 0,41000 € | Similar |
| E1SB16E000004E | Hosonic Electronic Co., Ltd | 1 536 | 3186-E1SB16E000004ECT-ND | 0,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41900 € | 4,19 € |
| 25 | 0,39640 € | 9,91 € |
| 50 | 0,38000 € | 19,00 € |
| 100 | 0,36440 € | 36,44 € |
| 250 | 0,34460 € | 86,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,17923 € | 537,69 € |
| 6 000 | 0,17182 € | 1 030,92 € |
| 9 000 | 0,16762 € | 1 508,58 € |
| 15 000 | 0,16249 € | 2 437,35 € |
| 21 000 | 0,15919 € | 3 342,99 € |
| 30 000 | 0,15706 € | 4 711,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |

