
H130B-40.000-18-F-1015-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-H130B-40.000-18-F-1015-EXT-TR-ND - Tape & Reel (TR) 2151-H130B-40.000-18-F-1015-EXT-TRCT-ND - Cut Tape (CT) 2151-H130B-40.000-18-F-1015-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H130B-40.000-18-F-1015-EXT-TR |
Description | CRYSTAL 40.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 18pF 20 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 20 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±15ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,33100 € | 3,31 € |
| 25 | 0,31360 € | 7,84 € |
| 50 | 0,30040 € | 15,02 € |
| 100 | 0,28790 € | 28,79 € |
| 250 | 0,27228 € | 68,07 € |
| 500 | 0,26100 € | 130,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,21278 € | 212,78 € |
| 2 000 | 0,20398 € | 407,96 € |
| 3 000 | 0,19900 € | 597,00 € |
| 5 000 | 0,19290 € | 964,50 € |
| 7 000 | 0,18899 € | 1 322,93 € |
| 10 000 | 0,18493 € | 1 849,30 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |

