
H130B-14.31818-20-3050-TR | |
|---|---|
DigiKey Part Number | 2151-H130B-14.31818-20-3050-TR-ND - Tape & Reel (TR) 2151-H130B-14.31818-20-3050-TRCT-ND - Cut Tape (CT) 2151-H130B-14.31818-20-3050-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H130B-14.31818-20-3050-TR |
Description | CRYSTAL 14.31818MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±30ppm Crystal 20pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.31818 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,28100 € | 2,81 € |
| 25 | 0,26640 € | 6,66 € |
| 50 | 0,25540 € | 12,77 € |
| 100 | 0,24490 € | 24,49 € |
| 250 | 0,23156 € | 57,89 € |
| 500 | 0,22196 € | 110,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,21278 € | 212,78 € |
| 2 000 | 0,20398 € | 407,96 € |
| 3 000 | 0,19900 € | 597,00 € |
| 5 000 | 0,19290 € | 964,50 € |
| 7 000 | 0,18899 € | 1 322,93 € |
| 10 000 | 0,18493 € | 1 849,30 € |
| 12 000 | 0,18288 € | 2 194,56 € |
| 24 000 | 0,17533 € | 4 207,92 € |
| 25 000 | 0,17489 € | 4 372,25 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

