
H10S-18.432-18-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-H10S-18.432-18-EXT-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H10S-18.432-18-EXT-TR |
Description | CRYSTAL 18.4320MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 18.432 MHz ±100ppm Crystal 18pF 130 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 130 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package 4-SMD (6x3.5) |
Frequency Stability ±100ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±100ppm | Height - Seated (Max) 0.047" (1.20mm) |

