
CP5032-50.000-3.3-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CP5032-50.000-3.3-25-X-T-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CP5032-50.000-3.3-25-X-T-TR |
Description | XTAL OSC XO 50MHZ 3.3V LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,39930 € | 339,93 € |
| 200 | 3,25890 € | 651,78 € |
| 300 | 3,17957 € | 953,87 € |
| 500 | 3,08244 € | 1 541,22 € |
| 700 | 3,02010 € | 2 114,07 € |
| 1 000 | 2,95545 € | 2 955,45 € |
| 1 200 | 2,92296 € | 3 507,55 € |
| 2 400 | 2,80272 € | 6 726,53 € |
| 2 500 | 2,79582 € | 6 989,55 € |
| Unit Price without VAT: | 3,39930 € |
|---|---|
| Unit Price with VAT: | 4,07916 € |



