
CP5032-250.000-3.3-25-X-T-TR | |
---|---|
DigiKey Part Number | 2151-CP5032-250.000-3.3-25-X-T-TR-ND - Tape & Reel (TR) 2151-CP5032-250.000-3.3-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CP5032-250.000-3.3-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP5032-250.000-3.3-25-X-T-TR |
Description | XTAL OSC XO 250MHZ 3.3V LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 250 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CP5032-250.000-3.3-25-X-T-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 250 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 3,39930 € | 339,93 € |
200 | 3,25890 € | 651,78 € |
300 | 3,17957 € | 953,87 € |
500 | 3,08244 € | 1 541,22 € |
700 | 3,02010 € | 2 114,07 € |
1 000 | 2,95545 € | 2 955,45 € |
1 200 | 2,92296 € | 3 507,55 € |
2 400 | 2,80272 € | 6 726,53 € |
2 500 | 2,79582 € | 6 989,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,50000 € | 4,50 € |
10 | 3,91100 € | 39,11 € |
25 | 3,69840 € | 92,46 € |
50 | 3,54580 € | 177,29 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,83000 € | 3,83 € |
10 | 3,32700 € | 33,27 € |
25 | 3,14520 € | 78,63 € |
50 | 3,01540 € | 150,77 € |
Unit Price without VAT: | 3,83000 € |
---|---|
Unit Price with VAT: | 4,59600 € |