
COM2305-25.000-EXT-TR | |
---|---|
DigiKey Part Number | 2151-COM2305-25.000-EXT-TR-ND - Tape & Reel (TR) 2151-COM2305-25.000-EXT-TRCT-ND - Cut Tape (CT) 2151-COM2305-25.000-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | COM2305-25.000-EXT-TR |
Description | XTAL OSC XO 25MHZ 3.3V HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 100µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,90000 € | 0,90 € |
10 | 0,78000 € | 7,80 € |
25 | 0,73720 € | 18,43 € |
50 | 0,70660 € | 35,33 € |
100 | 0,67740 € | 67,74 € |
250 | 0,64064 € | 160,16 € |
500 | 0,61414 € | 307,07 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,58874 € | 588,74 € |
2 000 | 0,56441 € | 1 128,82 € |
3 000 | 0,55065 € | 1 651,95 € |
5 000 | 0,53381 € | 2 669,05 € |
7 000 | 0,52300 € | 3 661,00 € |
10 000 | 0,51178 € | 5 117,80 € |
12 000 | 0,50615 € | 6 073,80 € |
Unit Price without VAT: | 0,90000 € |
---|---|
Unit Price with VAT: | 1,08000 € |