
CO2520-50.000-3.3-50-T-TR-NS2 | |
|---|---|
DigiKey Part Number | 2151-CO2520-50.000-3.3-50-T-TR-NS2TR-ND - Tape & Reel (TR) 2151-CO2520-50.000-3.3-50-T-TR-NS2CT-ND - Cut Tape (CT) 2151-CO2520-50.000-3.3-50-T-TR-NS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CO2520-50.000-3.3-50-T-TR-NS2 |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 4.5mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,85400 € | 8,54 € |
| 25 | 0,80760 € | 20,19 € |
| 50 | 0,77420 € | 38,71 € |
| 100 | 0,74220 € | 74,22 € |
| 250 | 0,70184 € | 175,46 € |
| 500 | 0,67284 € | 336,42 € |
| 1 000 | 0,64501 € | 645,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,60328 € | 1 809,84 € |
| 6 000 | 0,57838 € | 3 470,28 € |
| 9 000 | 0,56430 € | 5 078,70 € |
| 15 000 | 0,54707 € | 8 206,05 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,18800 € |

