
CO2520-20.000-1.8-50-TR | |
|---|---|
DigiKey Part Number | 2151-CO2520-20.000-1.8-50-TR-ND - Tape & Reel (TR) 2151-CO2520-20.000-1.8-50-TRCT-ND - Cut Tape (CT) 2151-CO2520-20.000-1.8-50-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CO2520-20.000-1.8-50-TR |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 2.5mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,76900 € | 7,69 € |
| 25 | 0,72760 € | 18,19 € |
| 50 | 0,69720 € | 34,86 € |
| 100 | 0,66840 € | 66,84 € |
| 250 | 0,63212 € | 158,03 € |
| 500 | 0,60598 € | 302,99 € |
| 1 000 | 0,58092 € | 580,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,54333 € | 1 629,99 € |
| 6 000 | 0,52090 € | 3 125,40 € |
| 9 000 | 0,50822 € | 4 573,98 € |
| 15 000 | 0,49269 € | 7 390,35 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,05600 € |

